Print Page
405C-100-F-1-X
TIMER, 1/16 DIN, 1S - 10H, 10A, 240VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part No405C-100-F-1-XCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AK3451
Product Range405C Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $431.030 |
| 10+ | $403.300 |
| 25+ | $390.490 |
| 50+ | $377.690 |
| 100+ | $362.750 |
Price for:Each
Minimum: 1
Multiple: 1
$431.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No405C-100-F-1-XCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AK3451
Product Range405C Series
Product Range405C Series
Timer FunctionsOn-Delay
Time Min1s
Time Max10h
No. of Timing Ranges6Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom10A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
405C Series
Time Min
1s
No. of Timing Ranges
6Ranges
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Timer Functions
On-Delay
Time Max
10h
Timer Output
2 Changeover Relays
Current Rating Nom
10A
SVHC
To Be Advised
Alternatives for 405C-100-F-1-X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate