Print Page
417B-100-F-2-X
TIMER, 1/16 DIN, 10S-10MIN, 10A, 240VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part No417B-100-F-2-XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82AK3458
Product Range417B Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $522.250 |
Price for:Each
Minimum: 1
Multiple: 1
$522.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No417B-100-F-2-XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82AK3458
Product Range417B Series
Product Range417B Series
Timer FunctionsOff-Delay
Time Min10s
Time Max10min
No. of Timing Ranges3Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom10A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
417B Series
Time Min
10s
No. of Timing Ranges
3Ranges
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Timer Functions
Off-Delay
Time Max
10min
Timer Output
2 Changeover Relays
Current Rating Nom
10A
SVHC
To Be Advised
Alternatives for 417B-100-F-2-X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate