Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
Professional Monitor Headphones, Closed Back
Technical Specifications
Frequency Response Min
15Hz
Impedance
47ohm
Connector Type
3.5mm
Product Range
-
Frequency Response Max
22kHz
Drive Unit Type
-
Lead Length
9.8ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
