Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No850542313Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK0772
Product RangeRDMUP Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $334.570 |
| 5+ | $327.880 |
| 10+ | $321.190 |
| 25+ | $314.500 |
| 50+ | $307.800 |
Price for:Each
Minimum: 1
Multiple: 1
$334.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No850542313Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK0772
Product RangeRDMUP Series
Module Lens ColourRed
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeMultifunction
Lens Diameter-
Product RangeRDMUP Series
IP / NEMA RatingIP66
Power Rating-
External Height124mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
IP66
External Height
124mm
Operating Temperature Max
60°C
Supply Voltage VAC
240V
Visual Signal Type
Multifunction
Product Range
RDMUP Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
