Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPLDL-302-RYGCopy
Newark Part No.26T4098
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous, Flashing
Tones-
Lens Diameter25mm
IP / NEMA RatingIP52
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Automotive Systems, Building Automation, Industrial, Manufacturing
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
24V
Visual Signal Type
Continuous, Flashing
Lens Diameter
25mm
Connection Type
Wire Leaded
Operating Temperature Min
-
Product Range
-
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP52
Sound Pressure Level (SPL)
-
Operating Temperature Max
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
