Print Page
PTE-APF-FF-B
Tower Light, LED, Blue, Flashing, Steady, 56mm Dia., Buzzer, 85dB, 240VAC, IP65, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPTE-APF-FF-BCopy
Newark Part No.26T4131
No. of Stacks / Tiers-
Module Lens ColourBlue
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing, Steady
TonesBuzzer
Lens Diameter56mm
IP / NEMA RatingIP65, NEMA 4X
Connection TypeWire Leaded
Sound Pressure Level (SPL)85dB
Operating Temperature Min-15°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Automotive Systems, Building Automation, Industrial, Manufacturing
Technical Specifications
No. of Stacks / Tiers
-
Supply Voltage VAC
240V
Visual Signal Type
Flashing, Steady
Lens Diameter
56mm
Connection Type
Wire Leaded
Operating Temperature Min
-15°C
Product Range
-
Module Lens Colour
Blue
Supply Voltage VDC
-
Tones
Buzzer
IP / NEMA Rating
IP65, NEMA 4X
Sound Pressure Level (SPL)
85dB
Operating Temperature Max
40°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
