Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCB017C0103JBA
Newark Part No.96K7807
Product RangeCB Series
Technical Datasheet
Packaging Options
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.790 |
10+ | $2.670 |
25+ | $2.490 |
50+ | $2.280 |
100+ | $2.080 |
250+ | $1.850 |
1000+ | $1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$13.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCB017C0103JBA
Newark Part No.96K7807
Product RangeCB Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package1206 [3216 Metric]
Capacitance0.01µF
Capacitance Tolerance± 5%
Voltage(AC)16V
Voltage(DC)25V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length3.2mm
Product Width1.6mm
Product Height1.15mm
Product RangeCB Series
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.01µF
Voltage(AC)
16V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3.2mm
Product Height
1.15mm
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
25V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
1.6mm
Product Range
CB Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability