Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1462050-6Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AH5797RL
Cut Tape29AH5797
Product RangeHF3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.550 | $16.55 |
| Total Price | $16.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.550 |
| 5+ | $15.680 |
| 10+ | $14.800 |
| 25+ | $14.160 |
| 50+ | $13.690 |
| 100+ | $13.240 |
| 250+ | $12.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1462050-6Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AH5797RL
Cut Tape29AH5797
Product RangeHF3 Series
Contact ConfigurationSPDT
Coil Voltage4.5VDC
Contact Current2A
Product RangeHF3 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance145ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Relay Mounting
Surface Mount
Contact Voltage VAC
220V
Contact Voltage VDC
-
Coil Resistance
145ohm
Coil Voltage
4.5VDC
Product Range
HF3 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Alternatives for 1-1462050-6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
