Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF653Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel70AK3472RL
Cut Tape70AK3472
Product RangeHF6 Series
Your Part Number
367 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.370 | $22.37 |
| Total Price | $22.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $22.370 |
| 5+ | $21.460 |
| 10+ | $20.230 |
| 25+ | $19.490 |
| 50+ | $19.140 |
| 100+ | $18.760 |
| 250+ | $18.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF653Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel70AK3472RL
Cut Tape70AK3472
Product RangeHF6 Series
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeHF6 Series
Relay MountingSMD
Coil TypeNon Latching
Relay TerminalsL-Bend
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance178ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (27-Jun-2024)
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
SMD
Relay Terminals
L-Bend
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
SPDT
Product Range
HF6 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (27-Jun-2024)
Alternatives for HF653
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
