Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM40SRCopy
Newark Part No.82AK3078
Product RangeIM Series
Your Part Number
984 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 25+ | $5.070 |
| 50+ | $4.340 |
| 100+ | $3.760 |
| 500+ | $3.310 |
| 1000+ | $3.110 |
| 2500+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM40SRCopy
Newark Part No.82AK3078
Product RangeIM Series
Coil Voltage1.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSMD
Coil TypeLatching Single Coil
Relay TerminalsGull Wing
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialGold, Palladium, Ruthenium
Coil Resistance16ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
1.5VDC
Contact Current
2A
Relay Mounting
SMD
Relay Terminals
Gull Wing
Contact Voltage VDC
220V
Coil Resistance
16ohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Latching Single Coil
Contact Voltage VAC
250V
Contact Material
Gold, Palladium, Ruthenium
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
