Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoBK8600BCopy
Newark Part No.24AK6722
Product Range8600B Series
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK8600BCopy
Newark Part No.24AK6722
Product Range8600B Series
Product Range8600B Series
Power Rating150W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max120V
Operating Current Max30A
Manufacturer Warranty3 Years
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
8600B Series
DC Load Type
Programmable
Operating Voltage Max
120V
Manufacturer Warranty
3 Years
Power Rating
150W
Operating Voltage Min
0V
Operating Current Max
30A
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
