Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoBK8612B PROMOCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN4405
Product Range8600B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,407.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3,407.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK8612B PROMOCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN4405
Product Range8600B Series
Product Range8600B Series
Power Rating750W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max500V
Operating Current Max30A
Manufacturer Warranty3 Years
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8600B Series
DC Load Type
Programmable
Operating Voltage Max
500V
Manufacturer Warranty
3 Years
Power Rating
750W
Operating Voltage Min
0V
Operating Current Max
30A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
