Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 2101G-180Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK9888 |
| Product Range | Bahco - 2101G Series Cutters |
| Your Part Number |
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.450 |
| 5+ | $50.000 |
| 10+ | $47.970 |
| 25+ | $45.670 |
| 50+ | $42.800 |
| 100+ | $40.500 |
| 250+ | $37.060 |
Price for:Each
Minimum: 1
Multiple: 1
$53.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 2101G-180Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK9888 |
| Product Range | Bahco - 2101G Series Cutters |
| Cutter Type | Side |
| Overall Length | 180mm |
| Overall Length | 180mm |
| Cut Type | Straight |
| Cutting Capacity Max | 3.5mm |
| Cutting Edge Hardness | - |
| Product Range | Bahco - 2101G Series Cutters |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cutter Type | Side |
|---|---|
| Overall Length | 180mm |
| Cutting Capacity Max | 3.5mm |
| Product Range | Bahco - 2101G Series Cutters |
| Overall Length | 180mm |
|---|---|
| Cut Type | Straight |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 2101G-180
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
