Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 2101PG-160Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK9889 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.020 |
| 5+ | $78.610 |
| 10+ | $76.360 |
| 25+ | $72.970 |
| 50+ | $68.310 |
Price for:Each
Minimum: 1
Multiple: 1
$83.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 2101PG-160Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK9889 |
| Cutter Type | Side |
| Overall Length | 160mm |
| Overall Length | 160mm |
| Cut Type | Flush |
| Cutting Capacity Max | 3mm |
| Cutting Edge Hardness | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cutter Type | Side |
|---|---|
| Overall Length | 160mm |
| Cutting Capacity Max | 3mm |
| Product Range | - |
| Overall Length | 160mm |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
