Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 2233 D-200Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 81AK8069 |
| Product Range | Bahco - 2233 D Series Cable Cutters |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.710 |
| 5+ | $33.400 |
| 10+ | $32.040 |
| 25+ | $30.510 |
| 50+ | $28.590 |
| 100+ | $27.060 |
Price for:Each
Minimum: 1
Multiple: 1
$35.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 2233 D-200Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 81AK8069 |
| Product Range | Bahco - 2233 D Series Cable Cutters |
| Cutter Type | Heavy Duty |
| Overall Length | 200mm |
| Overall Length | 200mm |
| Cut Type | Flush |
| Cutting Capacity Max | 10mm |
| Cutting Edge Hardness | - |
| Product Range | Bahco - 2233 D Series Cable Cutters |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cutter Type | Heavy Duty |
|---|---|
| Overall Length | 200mm |
| Cutting Capacity Max | 10mm |
| Product Range | Bahco - 2233 D Series Cable Cutters |
| Overall Length | 200mm |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
