Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 268Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 80AK6566 |
| Your Part Number |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.830 |
| 5+ | $22.620 |
| 10+ | $21.200 |
| 25+ | $19.840 |
| 50+ | $18.370 |
| 100+ | $17.380 |
| 250+ | $16.070 |
Price for:Each
Minimum: 1
Multiple: 1
$23.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 268Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 80AK6566 |
| Saw Type | Junior Hacksaw |
| Blade Length | 150mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Saw Type | Junior Hacksaw |
|---|---|
| Product Range | - |
| Blade Length | 150mm |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
