Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No302-35Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AM6616
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.410 |
Price for:Each
Minimum: 1
Multiple: 1
$74.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No302-35Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AM6616
Pipe Cutter TypeAluminium, Brass, Copper & Steel Tubing
Overall Length150mm
Overall Length150mm
Pipe Dia Max35mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pipe Cutter Type
Aluminium, Brass, Copper & Steel Tubing
Overall Length
150mm
Product Range
-
Overall Length
150mm
Pipe Dia Max
35mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
