Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 316-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 80AK6572 |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.690 |
| 5+ | $19.630 |
| 10+ | $18.400 |
| 25+ | $17.230 |
| 50+ | $15.950 |
| 100+ | $15.090 |
| 250+ | $13.950 |
Price for:Each
Minimum: 1
Multiple: 1
$20.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 316-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 80AK6572 |
| Length | 143mm |
| Included Angle | - |
| Blade Hardness | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Length | 143mm |
|---|---|
| Blade Hardness | - |
| Included Angle | - |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
