Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No479-12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK1036
Product RangeBahco - Ball Pein Hammers
Your Part Number
3 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.510 |
| 5+ | $31.110 |
| 10+ | $29.700 |
| 25+ | $28.100 |
| 50+ | $26.110 |
| 100+ | $24.510 |
| 250+ | $22.120 |
Price for:Each
Minimum: 1
Multiple: 1
$33.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No479-12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK1036
Product RangeBahco - Ball Pein Hammers
Head Weight - Metric340g
Head Weight - Imperial12oz
Handle TypeHickory
Head MaterialSteel
Product RangeBahco - Ball Pein Hammers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Head Weight - Metric
340g
Handle Type
Hickory
Product Range
Bahco - Ball Pein Hammers
Head Weight - Imperial
12oz
Head Material
Steel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
