Print Page
GS60GL4Q
Guide Spotlight, LED, Green, 4° Lens, 60 mm Dia, 12 to 30 VDC, 4 pin M12 Integral QD, GS60 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoGS60GL4QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM8988
Product RangeGS60 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $222.210 |
Price for:Each
Minimum: 1
Multiple: 1
$222.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoGS60GL4QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM8988
Product RangeGS60 Series
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter60mm
Supply Voltage30VDC
Power Rating-
Product RangeGS60 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
30VDC
Product Range
GS60 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
60mm
Power Rating
-
Plug Type
-
Alternatives for GS60GL4Q
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
