Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50APT2GRYF2QCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80AK4822
Product RangeK50 Core Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $362.180 |
| 10+ | $338.990 |
| 25+ | $328.290 |
| 50+ | $317.570 |
| 100+ | $305.090 |
Price for:Each
Minimum: 1
Multiple: 1
$362.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50APT2GRYF2QCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80AK4822
Product RangeK50 Core Series
Product RangeK50 Core Series
Touch Button FunctionMomentary
Illumination Color (Activated)Multicolour
Touch Button OperationNormally Open
Output StatePNP
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
K50 Core Series
Illumination Color (Activated)
Multicolour
Output State
PNP
Supply Voltage Max
30VDC
IP Rating
IP67, IP69K
Touch Button Function
Momentary
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP67, IP69K
SVHC
No SVHC (15-Jan-2018)
Alternatives for K50APT2GRYF2Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
