Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50L2RGB7ALSQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM2873
Product RangeK50 Pro Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $197.740 |
Price for:Each
Minimum: 1
Multiple: 1
$197.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50L2RGB7ALSQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM2873
Product RangeK50 Pro Series
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourBlue, Cyan, Green, Magenta, Red, White, Yellow
Visual Signal TypeFlashing
TonesLoud Steady
IP / NEMA RatingIP67, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)94dB
Lens Diameter50mm
External Height73mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeK50 Pro Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Blue, Cyan, Green, Magenta, Red, White, Yellow
Tones
Loud Steady
Sound Pressure Level (SPL)
94dB
External Height
73mm
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VDC
30V
Visual Signal Type
Flashing
IP / NEMA Rating
IP67, NEMA 4X, NEMA 13
Lens Diameter
50mm
Operating Temperature Min
-20°C
Product Range
K50 Pro Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
