Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRY2PQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK4825
Product RangeK50 Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.390 |
| 10+ | $246.920 |
| 25+ | $232.820 |
| 50+ | $225.760 |
| 100+ | $218.710 |
Price for:Each
Minimum: 1
Multiple: 1
$263.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRY2PQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK4825
Product RangeK50 Core Series
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing, Steady
Lens Diameter50mm
Product RangeK50 Core Series
IP / NEMA RatingIP67
Power Rating-
External Height38mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Lens Diameter
50mm
IP / NEMA Rating
IP67
External Height
38mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
K50 Core Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Alternatives for K50LGRY2PQ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
