Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTKQCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85AK6080
Product RangeK50 Pro Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $243.830 |
Price for:Each
Minimum: 1
Multiple: 1
$243.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTKQCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85AK6080
Product RangeK50 Pro Series
Product RangeK50 Pro Series
Touch Button FunctionLatching, Momentary
Illumination Color (Activated)Red, Green, Blue
Touch Button OperationNormally Open, Normally Closed
Output State-
Supply Voltage Min18VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
K50 Pro Series
Illumination Color (Activated)
Red, Green, Blue
Output State
-
Supply Voltage Max
30VDC
IP Rating
IP67, IP69K
Touch Button Function
Latching, Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
18VDC
IP Rating
IP67, IP69K
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
