Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMIAD9FQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM4634
Product RangeMINI-BEAM MIAD9 NAMUR Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $218.520 |
Price for:Each
Minimum: 1
Multiple: 1
$218.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMIAD9FQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM4634
Product RangeMINI-BEAM MIAD9 NAMUR Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max-
Sensing MethodFibre Optic
Output TypeAnalogue
Product RangeMINI-BEAM MIAD9 NAMUR Series
Connection Method4 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Min5VDC
Supply Voltage Max15VDC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Fibre Optic
Product Range
MINI-BEAM MIAD9 NAMUR Series
Supply Voltage Min
5VDC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Max
-
Output Type
Analogue
Connection Method
4 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Max
15VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
