Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPTL110S-FF200T-QPS150Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM4696
Product RangePTL110S Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $332.760 |
| 5+ | $319.080 |
| 10+ | $310.580 |
Price for:Each
Minimum: 1
Multiple: 1
$332.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPTL110S-FF200T-QPS150Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM4696
Product RangePTL110S Series
Sensing Distance Max200mm
Sensing MethodFixed Field
Product RangePTL110S Series
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source870nm Infrared LED
Qualification-
IP RatingIP54
IP RatingIP54
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Distance Max
200mm
Product Range
PTL110S Series
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP54
Operating Temperature Max
50°C
Sensing Method
Fixed Field
Supply Voltage Min
10VDC
Light Source
870nm Infrared LED
IP Rating
IP54
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
