Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPTL110S-TD3-QP150Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM4698
Product RangePTL110 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $251.440 |
Price for:Each
Minimum: 1
Multiple: 1
$251.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPTL110S-TD3-QP150Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM4698
Product RangePTL110 Series
Product RangePTL110 Series
Illumination Color (Activated)Multicolour
Touch Button Operation-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP54
IP RatingIP54
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PTL110 Series
Touch Button Operation
-
Supply Voltage Max
30VDC
IP Rating
IP54
Illumination Color (Activated)
Multicolour
Supply Voltage Min
10VDC
IP Rating
IP54
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
