Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ23SN6RQCopy
Newark Part No.21H6308
Product RangeQ23 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ23SN6RQCopy
Newark Part No.21H6308
Product RangeQ23 Series
Sensing Distance Max8m
Sensing MethodOpposed
Product RangeQ23 Series
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
8m
Product Range
Q23 Series
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Opposed
Connection Method
Cable
Supply Voltage Max
30V
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
