Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ25SP6LPQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AK5130
Product RangeQ25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.710 |
Price for:Each
Minimum: 1
Multiple: 1
$169.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ25SP6LPQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AK5130
Product RangeQ25 Series
Sensor TypeSelf-Contained DC-Operated Sensor
Sensing Distance Max2m
Sensing MethodPolarized Retroreflective
Product RangeQ25 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
Qualification-
IP RatingIP69K
IP RatingIP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Self-Contained DC-Operated Sensor
Sensing Method
Polarized Retroreflective
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30V
IP Rating
IP69K
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
2m
Product Range
Q25 Series
Supply Voltage Min
10V
Qualification
-
IP Rating
IP69K
Operating Temperature Max
70°C
Alternatives for Q25SP6LPQ
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
