Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XABLAF100-QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM9299
Product RangeQ2X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $318.480 |
Price for:Each
Minimum: 1
Multiple: 1
$318.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XABLAF100-QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM9299
Product RangeQ2X Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max100mm
Sensing MethodBackground Suppression, Proximity
Output TypeDigital - PNP / NPN
Product RangeQ2X Series
Connection Method4 Pin M8 Pigtail Quick Disconnect Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source680nm Red Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Product Range
Q2X Series
Supply Voltage Min
10VDC
Light Source
680nm Red Laser
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
100mm
Output Type
Digital - PNP / NPN
Connection Method
4 Pin M8 Pigtail Quick Disconnect Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Alternatives for Q2XABLAF100-Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
