Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR3RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM2997
Product RangeQ45 Series
Your Part Number
4 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $198.080 |
Price for:Each
Minimum: 1
Multiple: 1
$198.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR3RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM2997
Product RangeQ45 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max60m
Sensing MethodOpposed Receiver
Product RangeQ45 Series
Connection Method2m Cable
Supply Voltage Min24VAC
Supply Voltage Max250VAC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Opposed Receiver
Connection Method
2m Cable
Supply Voltage Max
250VAC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
60m
Product Range
Q45 Series
Supply Voltage Min
24VAC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
