Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTBLAF300-Q8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AK5132
Product RangeQ4X Series
Your Part Number
5 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $666.970 |
| 5+ | $645.100 |
| 10+ | $623.230 |
| 25+ | $575.860 |
| 50+ | $543.050 |
Price for:Each
Minimum: 1
Multiple: 1
$666.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTBLAF300-Q8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AK5132
Product RangeQ4X Series
Sensor TypeLaser Distance Sensor
Sensing Distance Max300mm
Sensing MethodBackground/Foreground Suppression
Output TypeDigital - NPN / PNP
Product RangeQ4X Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for Q4XTBLAF300-Q8
1 Product Found
Technical Specifications
Sensor Type
Laser Distance Sensor
Sensing Method
Background/Foreground Suppression
Product Range
Q4X Series
Supply Voltage Min
10VDC
Light Source
655nm Red Laser
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
300mm
Output Type
Digital - NPN / PNP
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
50°C
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
