Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTKLAF600-Q8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AK5133
Product RangeQ4X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $838.060 |
| 5+ | $810.590 |
| 10+ | $783.100 |
| 25+ | $723.570 |
| 50+ | $682.360 |
Price for:Each
Minimum: 1
Multiple: 1
$838.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTKLAF600-Q8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AK5133
Product RangeQ4X Series
Sensor TypePhotoelectric
Sensing Distance Max600mm
Sensing MethodBackground/Foreground Suppression
Product RangeQ4X Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
QualificationMIL-STD-202G
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric
Sensing Method
Background/Foreground Suppression
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
600mm
Product Range
Q4X Series
Supply Voltage Min
10VDC
Qualification
MIL-STD-202G
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
50°C
Alternatives for Q4XTKLAF600-Q8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
