Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQDE-815DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99H1043
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $78.100 |
| 5+ | $72.980 |
| 10+ | $68.500 |
| 25+ | $66.450 |
| 50+ | $62.700 |
Price for:Each
Minimum: 1
Multiple: 1
$78.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQDE-815DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99H1043
Connector Type AM12 Receptacle
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric4.5m
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QDE-815D is a 4.5 m 22AWG female straight non-shielded Euro-style Quick Disconnect Cable for use with EZ-screen safety light screen. The 70883 cable has 8-pin Euro-style female connector. The connector body is made of black PUR.
- M12 single key coupling method
- 8 Wires
- PVC yellow jacket
- 6mm Outside cable diameter
- IP67 Protection rating (IEC)
Applications
Safety, Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
15ft
SVHC
No SVHC (15-Jan-2018)
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
4.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
