Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT2-QPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6229
Product RangeQM30VT Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $377.920 |
Price for:Each
Minimum: 1
Multiple: 1
$377.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT2-QPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6229
Product RangeQM30VT Series
Sensor TypeVibration and Temperature Sensor
Supply Voltage30VDC
Impedance-
Sensor Mounting-
Sensitivity-
External Diameter-
Internal Diameter-
Input Current9mA
Product RangeQM30VT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Vibration and Temperature Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
QM30VT Series
Supply Voltage
30VDC
Sensor Mounting
-
External Diameter
-
Input Current
9mA
SVHC
No SVHC (15-Jan-2018)
Alternatives for QM30VT2-QP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
