Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS186EQ8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58T2174
Product RangeQS18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.870 |
Price for:Each
Minimum: 1
Multiple: 1
$68.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS186EQ8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58T2174
Product RangeQS18 Series
Sensing Distance Max20m
Sensing MethodThrough Beam
Product RangeQS18 Series
Connection MethodEuro Style Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
20m
Product Range
QS18 Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Through Beam
Connection Method
Euro Style Connector
Supply Voltage Max
30V
Alternatives for QS186EQ8
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
