Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18EN6CV15Q8Copy
Newark Part No.99H1064
Product RangeQS18 Expert Series
Your Part Number
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18EN6CV15Q8Copy
Newark Part No.99H1064
Product RangeQS18 Expert Series
Sensing Distance Max16mm
Sensing MethodConvergent Reflective
Product RangeQS18 Expert Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
16mm
Product Range
QS18 Expert Series
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Convergent Reflective
Connection Method
M12 Connector
Supply Voltage Max
30V
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
