Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | QS18UPAQ8Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 80AK5125 |
| Product Range | QS18U Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.840 |
| 5+ | $203.680 |
| 10+ | $199.530 |
Price for:Each
Minimum: 1
Multiple: 1
$207.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | QS18UPAQ8Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 80AK5125 |
| Product Range | QS18U Series |
| Sensing Range Min | 50mm |
| Sensing Range Max | 500mm |
| Beam Angle | - |
| Beam Angle | - |
| Switching Frequency | 300kHz |
| External Diameter | - |
| Sensitivity (dB) | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | QS18U Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Sensing Range Min | 50mm |
|---|---|
| Beam Angle | - |
| Switching Frequency | 300kHz |
| Sensitivity (dB) | - |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (15-Jan-2018) |
| Sensing Range Max | 500mm |
|---|---|
| Beam Angle | - |
| External Diameter | - |
| Operating Temperature Min | -20°C |
| Product Range | QS18U Series |
Alternatives for QS18UPAQ8
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
