Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VN6FF50Q7Copy
Newark Part No.49AM2993
Product RangeQS18 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $145.430 |
Price for:Each
Minimum: 1
Multiple: 1
$145.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VN6FF50Q7Copy
Newark Part No.49AM2993
Product RangeQS18 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max50mm
Sensing MethodFixed Field
Output TypeDigital - NPN
Product RangeQS18 Series
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Fixed Field
Product Range
QS18 Series
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Max
50mm
Output Type
Digital - NPN
Supply Voltage Min
10VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
70°C
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
