Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LLPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AM1376
Product RangeQS18 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $313.640 |
Price for:Each
Minimum: 1
Multiple: 1
$313.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LLPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AM1376
Product RangeQS18 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max10m
Sensing MethodPolarized Retroreflective
Output TypeDigital - Complementary PNP
Product RangeQS18 Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Product Range
QS18 Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Sensing Distance Max
10m
Output Type
Digital - Complementary PNP
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Alternatives for QS18VP6LLP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
