Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LLPQ8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AK5126
Product RangeQS18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $313.790 |
| 10+ | $294.180 |
| 25+ | $285.120 |
| 50+ | $276.070 |
| 100+ | $265.510 |
Price for:Each
Minimum: 1
Multiple: 1
$313.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LLPQ8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AK5126
Product RangeQS18 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max10m
Sensing MethodPolarized Retroreflective
Output TypeDigital - PNP
Output Current100mA
Product RangeQS18 Series
Connection Method4 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Output Current
100mA
Connection Method
4 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
10m
Output Type
Digital - PNP
Product Range
QS18 Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Alternatives for QS18VP6LLPQ8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
