Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30EXQP-76782Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM2996
Product RangeQS30 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $451.410 |
Price for:Each
Minimum: 1
Multiple: 1
$451.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30EXQP-76782Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM2996
Product RangeQS30 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max213m
Sensing MethodOpposed Emitter
Output Type-
Product RangeQS30 Series
Connection Method5 Pin M12 Pigtail Quick Disconnect Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Opposed Emitter
Product Range
QS30 Series
Supply Voltage Min
10VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
213m
Output Type
-
Connection Method
5 Pin M12 Pigtail Quick Disconnect Connector
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
