Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30LDQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK5128
Product RangeQS30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $353.290 |
| 10+ | $328.050 |
| 25+ | $316.410 |
| 50+ | $304.760 |
| 100+ | $291.180 |
Price for:Each
Minimum: 1
Multiple: 1
$353.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30LDQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK5128
Product RangeQS30 Series
Sensor TypePhotoelectric Sensor
Sensing Range Max400mm
Sensing Distance Max400mm
Sensor Output TypeNPN / PNP
Sensing MethodProximity Diffuse
Output TypeDigital - PNP / NPN
Product RangeQS30 Series
Output Current150mA
Supply Voltage DC Min10V
Connection Method5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
400mm
Sensing Method
Proximity Diffuse
Product Range
QS30 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Range Max
400mm
Sensor Output Type
NPN / PNP
Output Type
Digital - PNP / NPN
Output Current
150mA
Connection Method
5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Alternatives for QS30LDQ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
