Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50R-EU-AFHQ-FLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM4702
Product RangeQT50R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,227.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,227.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50R-EU-AFHQ-FLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM4702
Product RangeQT50R Series
Frequency Min24.05GHz
Frequency Max24.25GHz
Detection Range Max24m
Supply Voltage Nom-
Sensor Case / PackageModule
No. of Pins5Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Product RangeQT50R Series
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
24.05GHz
Detection Range Max
24m
Sensor Case / Package
Module
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Product Range
QT50R Series
Qualification
-
Frequency Max
24.25GHz
Supply Voltage Nom
-
No. of Pins
5Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
