Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoR95C-4B4UI-KQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM0468
Product RangeR95C Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $388.390 |
Price for:Each
Minimum: 1
Multiple: 1
$388.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR95C-4B4UI-KQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM0468
Product RangeR95C Series
Signal Conditioner InputDiscrete
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels-
Signal Conditioner MountingScrew Mount
Isolation Input-
Product RangeR95C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Signal Conditioner Input
Discrete
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
Screw Mount
Product Range
R95C Series
Alternatives for R95C-4B4UI-KQ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
