Print Page
S100PTVD2WAD2Q
Multi-Touch Display Discrete, Capacitive Touch Screen, 12 to 30 VDC, -40 °C to 50 °C, S100 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS100PTVD2WAD2QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AN1221
Product RangeS100 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $289.000 |
Price for:Each
Minimum: 1
Multiple: 1
$289.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS100PTVD2WAD2QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AN1221
Product RangeS100 Series
Technical Datasheet
Meter Display TypeCapacitive Touch Screen
Display Size100mm x 42.4mm
Display Resolution-
Screen Size-
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeS100 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
Capacitive Touch Screen
Display Resolution
-
Supply Voltage Min
12VDC
Operating Temperature Min
-40°C
Product Range
S100 Series
Display Size
100mm x 42.4mm
Screen Size
-
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
