Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-CT150A-MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK6412
Product RangeS15C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $281.130 |
Price for:Each
Minimum: 1
Multiple: 1
$281.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-CT150A-MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK6412
Product RangeS15C Series
Signal Conditioner InputCurrent Transformer
Signal Conditioner OutputModbus
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingCable Mount
Isolation Input-
Product RangeS15C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Signal Conditioner Input
Current Transformer
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Modbus
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
Cable Mount
Product Range
S15C Series
Alternatives for S15C-CT150A-MQ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
