Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-LM40RC18FCopy
Newark Part No.47Y8330
Product RangeSI-LM40 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-LM40RC18FCopy
Newark Part No.47Y8330
Product RangeSI-LM40 Series
Limit Switch ActuatorRoller Plunger
Contact Configuration-
Contact Current AC Max3A
Contact Voltage AC Max120V
Operating Force Max0.6N-m
Product RangeSI-LM40 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
3A
Operating Force Max
0.6N-m
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
120V
Product Range
SI-LM40 Series
Contact Voltage DC Max
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
