Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVAGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.04AM2061
Product RangeMini-Beam Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $284.690 |
Price for:Each
Minimum: 1
Multiple: 1
$284.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVAGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.04AM2061
Product RangeMini-Beam Series
Sensor TypePhotoelectric Sensors
Sensing Distance Max2m
Sensing MethodRetroreflective
Output Type-
Product RangeMini-Beam Series
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Retroreflective
Product Range
Mini-Beam Series
Supply Voltage Min
10VDC
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Sensing Distance Max
2m
Output Type
-
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
70°C
Alternatives for SM312LVAG
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
