Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2NAEL-Q8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04AM2167
Product RangeT18-2 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $98.130 |
Price for:Each
Minimum: 1
Multiple: 1
$98.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2NAEL-Q8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04AM2167
Product RangeT18-2 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max25m
Sensing MethodOpposed Emitter
Output Type-
Product RangeT18-2 Series
Connection Method4 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed LED
Qualification-
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Opposed Emitter
Product Range
T18-2 Series
Supply Voltage Min
10VDC
Light Source
Red LED
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Sensing Distance Max
25m
Output Type
-
Connection Method
4 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
70°C
Alternatives for T18-2NAEL-Q8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
